Manufacturer:
SiTime
Inactivity Warning Dialog
The SiT1618 is available in 33 standard frequencies and two temperature ranges (ext. industrial and automotive). This device features ±20 PPM stability, super small 2.0x1.6 mm package (4 other packages available), 3.6 mA low power consumption, and best-in-class shock and vibration.
The SiT1618 is 100% compatible with quartz devices in footprint, therefore replaces quartz without any design changes.
Key Features
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8542390000 |
HTSN: | 8542390001 |
Documents
Title | Download | Type | Date Published |
---|---|---|---|
TMM QFN-DFN 4-pin Image | Standard image | 20170822 |