SIT1602BI-22-XXE-12.000000E by SiTime Programmable MEMS Oscillators | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

SIT1602BI-22-XXE-12.000000E

STANDARD FREQUENCY, LOW POWER OSCILLATOR, -40 TO 85C, 3225, 25PPM, 2.25V-3.63V, 12MHZ, OE, SMD

SIT1602BI-22-XXE-12.000000E in Programmable MEMS Oscillators by SiTime
SiTime
Manufacturer: SiTime
Avnet Manufacturer Part #: SIT1602BI-22-XXE-12.000000E
RoHS 10 Compliant

The SiT1602B is a low power, fixed frequency oscillator. It provides the perfect combination of low power consumption, excellent stability,small size, fast start-up and short lead time for a wide range of applications.

Key Features

  • Configurable feature sets:
          
    • 52 standard frequencies
    •     
    • Stability from ±20 ppm to ±50 ppm
    •     
    • Industrial or extended commercial temp
    • 1.8V or 2.5V to 3.3V supply voltage
    • Small 2016 & 2520 packages for all frequencies, voltages and stabilities
    • Low power consumption    
    • 1.2 uA typical standby current (1.8V)
    • 3.6mA typical active current (1.8V)
    • SoftEdgeTM configurable drive strength
    • Ultra-fast lead time (3-5 weeks)

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8542390000
HTSN: 8542390001

Documents

Please log in to view more information.
Add To Bom

Documents

Title Download Type Date Published
TMM QFN-DFN 4-pin Image Standard image 20170822
CLEAR ALL Compare (0/10)