SIT1602BI-13-18S-33.333300E by SiTime Programmable MEMS Oscillators | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

SIT1602BI-13-18S-33.333300E

Silicon Oscillator 33.3333MHz 1.8V 15pF 4-Pin QFN T/R

SIT1602BI-13-18S-33.333300E in Programmable MEMS Oscillators by SiTime
SiTime
Manufacturer: SiTime
Avnet Manufacturer Part #: SIT1602BI-13-18S-33.333300E
RoHS 10 Compliant

The SiT1602B is a low power, fixed frequency oscillator. It provides the perfect combination of low power consumption, excellent stability,small size, fast start-up and short lead time for a wide range of applications.

Key Features

  • Configurable feature sets:
          
    • 52 standard frequencies
    •     
    • Stability from ±20 ppm to ±50 ppm
    •     
    • Industrial or extended commercial temp
    • 1.8V or 2.5V to 3.3V supply voltage
    • Small 2016 & 2520 packages for all frequencies, voltages and stabilities
    • Low power consumption    
    • 1.2 uA typical standby current (1.8V)
    • 3.6mA typical active current (1.8V)
    • SoftEdgeTM configurable drive strength
    • Ultra-fast lead time (3-5 weeks)

Technical Attributes

Find Similar Parts
Description Value
Frequency Nom 33.3333 MHz
Operating Temperature Max 85 °C
Oscillator Case / Package QFN
Load Capacitance 15 pF
Operating Temperature Min -40 °C
Maximum Symmetry 55 %
Supply Voltage Nom 1.8 V
Frequency Stability + / - 50 ppm

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8542390000
HTSN: 8542390001
CLEAR ALL Compare (0/10)