Manufacturer:
Shoulder
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Load Impedance | 150 Ohm |
|
Type | SAW Filter |
|
Mounting | Surface Mount |
|
Max Processing Temp | 260 °C |
|
Product Length | 5 mm |
|
Supplier Package | SMD |
|
Operating Temperature | -40 to 85 °C |
|
Product Dimensions | 5 x 5 x 1.35 mm |
|
No. of Pins | 8 |
|
Maximum Insertion Loss | 5 dB |
|
Typical Center Frequency | 159.5 MHz |
|
Pin Count | 8 |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |