Manufacturer:
Sharp
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Maximum Collector Current | 20 mA |
|
Pin Count | 4 |
|
Supplier Package | SMT |
|
Operating Temperature | -25 to 85 °C |
|
Type | Transmissive |
|
Number of Channels per Chip | 1 |
|
Max Processing Temp | 260 |
|
Product Dimensions | 4 x 3 x 2 mm |
|
Maximum Collector Emitter Voltage | 35 V |
|
Maximum Rise Time | 100000 ns |
|
Maximum Fall Time | 100000 ns |
|
Lead Finish | Gold |
|
Mounting | Surface Mount |
|
Maximum Forward Current | 50 mA |
|
Maximum Power Dissipation | 100 mW |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8541408000 |
HTSN: | 8541408000 |