Manufacturer:
Seoul Semiconductor
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Color Rendering Index | 80 |
|
Series Name | SZ8-Y11-XX-XX-X |
|
Pin Count | 2 |
|
Lead Finish | Gold |
|
Supplier Package | SMD |
|
Maximum Power Dissipation | 2.28 W |
|
Product Dimensions | 1.14 x 1.14 x 0.455 mm |
|
Mounting | Surface Mount |
|
Max Processing Temp | 255 °C |
|
Color Temperature | 3000 K |
|
Operating Temperature | -40 to 125 °C |
|
Maximum Forward Current | 230 mA |
|
Maximum Forward Voltage per Color | 9.15 V |
|
Luminous Flux | 142 lm |
|
Screening Level | Extended Industrial |
|
Mounting Orientation | Top Mount |
|
LED Material | GaN |
|
Type | Chip LED |
|
MSL Level | 2 |
|
Viewing Angle | 150 ° |
|
Color | Warm White |
Description | Value |
---|---|
ECCN: | EAR99 |