PDP SEO Portlet

8020.0514.PT

Official logo for SCHURTER
Manufacturer:SCHURTER
Avnet Manufacturer Part #: 8020.0514.PT
Secondary Manufacturer Part#: 8020.0514.PT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Time Delay
35 A
Axial Leaded
1 A
PC Pin
SPT Series
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  4000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $: