Manufacturer:
SCHURTER
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Cable Length | 2 m |
|
Operating Temperature | -25 to 70 °C |
|
Wire Size | 17 AWG |
|
Gender | Receptacle-Plug |
|
Lead Finish | Tin-Copper |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |