Manufacturer:
Samtec
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Gender | Header |
|
Lead Finish | Matte Tin |
|
Product Length | 7.62 mm |
|
Base/Housing Material | LCP (Liquid Crystal Polymer) |
|
Termination Method | Solder |
|
Pitch | 2.5400 mm |
|
Body Orientation | Straight |
|
Max Processing Temp | 260 |
|
Operating Temperature | -55 to 125 °C |
|
Contact Plating | Gold |
|
Mounting | Surface Mount |
|
MSL Level | MSL 1 - Unlimited |
|
Contact Material | Phosphor Bronze |
|
Product Dimensions | 7.62 x 2.54 x 9.65 mm |
|
Housing Color | Black |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |
Documents
Title | Download | Type | Date Published |
---|---|---|---|
TSM-103-01-S-SV-P-TR Schematic from Samtec | Schematics | 20171204 |