TSM-102-01-L-SV-P-TR by Samtec Board to Board Connectors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

TSM-102-01-L-SV-P-TR

Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Surface Mount, TSM Series

TSM-102-01-L-SV-P-TR in Board to Board Connectors by Samtec
Samtec
Manufacturer: Samtec
Avnet Manufacturer Part #: TSM-102-01-L-SV-P-TR
RoHS 10 Compliant

The TSM series from Samtec are surface mount terminal strip headers. These are unshrouded headers with 0.25" (0.635mm) square post and mates with Samtec SSW, SSQ, SSM, BSW, ESW, ESQ, BCS, SLW, CES, HLE, IDSS, IDSD, SMSD and SMSS series of connectors. There is choice of standard post heights which provides solution to mate with any Samtec sockets.

Key Features

  • Pitch spacing is 2.54mm (2 to 36 contacts per row) with single row vertical pin (-SV)
  • High operating temperature range of -55°C to 125°C for 10μ" gold plated contacts
  • Contact material is phosphor bronze
  • Black liquid crystal polymer insulator material
  • Suitable for board stacking
  • Complies with UL E111594 and CSA 090871_0_000 standards

Technical Attributes

Find Similar Parts
Description Value
Base/Housing Material LCP (Liquid Crystal Polymer)
Product Dimensions 5.08 x 2.54 x 9.65 mm
Contact Material Phosphor Bronze
MSL Level MSL 1 - Unlimited
Max Processing Temp 260
Mounting Surface Mount
Gender Header
Lead Finish Matte Tin
Product Length 5.08 mm
Body Orientation Straight
Pitch 2.5400 mm
Housing Color Black
Termination Method Solder
Contact Plating Gold
Operating Temperature -55 to 125 °C

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...

Documents

Please log in to view more information.
Add To Bom

Documents

Title Download Type Date Published
TSM-102-01-L-SV-P-TR Schematic from Samtec Schematics 20171204
CLEAR ALL Compare (0/10)