Manufacturer:
Samtec
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Base/Housing Material | LCP (Liquid Crystal Polymer) |
|
Housing Color | Black |
|
Product Dimensions | 28.58 x 5.72 x 5.72 mm |
|
Body Orientation | Straight |
|
Product Length | 28.58 mm |
|
Lead Finish | Matte Tin |
|
Gender | Header |
|
Pitch | 1.2700 mm |
|
Operating Temperature | -55 to 125 °C |
|
Termination Method | Solder |
|
Contact Plating | Gold |
|
Max Processing Temp | 260 |
|
Mounting | Surface Mount |
|
MSL Level | MSL 1 - Unlimited |
|
Contact Material | Phosphor Bronze |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8536904000 |
HTSN: | 8536694040 |