Manufacturer:
Samtec
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Product Length | 22.99 mm |
|
Housing Color | Black |
|
Contact Plating | Gold |
|
Termination Method | Solder |
|
Body Orientation | Straight |
|
Gender | Receptacle |
|
Lead Finish | Matte Tin |
|
Mounting | Surface Mount |
|
Max Processing Temp | 260 |
|
Operating Temperature | -55 to 125 °C |
|
Pitch | 1.2700 mm |
|
Contact Material | Phosphor Bronze |
|
Product Dimensions | 22.99 x 3.68 x 4.7 mm |
|
Base/Housing Material | LCP (Liquid Crystal Polymer) |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8536694040 |
HTSN: | 8536694040 |
Documents
Title | Download | Type | Date Published |
---|---|---|---|
SFML-115-T1-S-D-LC Schematic from Samtec | Schematics | 20171204 |