Manufacturer:
Samtec
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Product Dimensions | 9.9 x 9.2 x 4 mm mm |
|
Body Orientation | Straight |
|
Termination Method | Solder |
|
Gender | Receptacle |
|
Contact Plating | Gold |
|
Series Name | MUSBR |
|
Base/Housing Material | Thermoplastic |
|
Product Length | 9.9 mm |
|
Operating Temperature | -50 to 85 °C |
|
Mounting | Surface Mount |
|
Lead Finish | Matte Tin Over Nickel |
|
Number of Ports | 1 |
|
Type | Mini USB Type B |
|
Number of Contacts | 5 |
|
Contact Material | Phosphor Bronze |
|
USB | USB2.0 |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8536694030 |
HTSN: | 8536694040 |