Manufacturer:
Samtec
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Gender | Receptacle |
|
Contact Plating | Gold |
|
Body Orientation | Straight |
|
Operating Temperature | -55 to 125 °C |
|
Pitch | 1.0000 mm |
|
Product Dimensions | 5.2 x 3.07 x 3.3 mm |
|
Termination Method | Solder |
|
Mounting | Surface Mount |
|
Max Processing Temp | 260 |
|
Product Length | 5.2 mm |
|
Base/Housing Material | LCP (Liquid Crystal Polymer) |
|
Contact Material | Beryllium Copper |
|
Lead Finish | Gold |
|
MSL Level | MSL 1 - Unlimited |
|
Housing Color | Black |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 85366900 |
HTSN: | 85366900 |