Manufacturer:
Samtec
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Housing Color | Black|Natural |
|
Pitch | 2.54 mm |
|
Operating Temperature | -55 to 125 °C |
|
Series Name | HW |
|
Body Orientation | Straight |
|
Contact Material | Phosphor Bronze |
|
Termination Method | Solder |
|
Gender | Header |
|
Contact Plating | Matte Tin Over Nickel |
|
Number of Rows | 2 |
|
Stack Height | 8.763 mm |
|
Base/Housing Material | LCP (Liquid Crystal Polymer) |
|
Number of Contacts | 10 |
|
Mounting | Surface Mount |
|
Lead Finish | Matte Tin Over Nickel |
|
Product Dimensions | 12.7 x 5.08 x 14.35 mm |
|
Product Length | 12.7 mm |
Description | Value |
---|---|
ECCN: | EAR99 |