FTR-107-51-S-D-06 by Samtec Board to Board Connectors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

FTR-107-51-S-D-06

Conn Unshrouded Header HDR 14 POS 1.27mm Solder ST SMD

FTR-107-51-S-D-06 in Board to Board Connectors by Samtec
Samtec
Manufacturer: Samtec
Avnet Manufacturer Part #: FTR-107-51-S-D-06
RoHS 10 Compliant

Conn Unshrouded Header HDR 14 POS 1.27mm Solder ST SMD

Technical Attributes

Find Similar Parts
Description Value
Base/Housing Material LCP (Liquid Crystal Polymer)
Lead Finish Matte Tin
Gender Header
Product Dimensions 8.89 x 4.98 x 8.64 mm
Contact Plating Gold
Housing Color Black
Body Orientation Straight
Termination Method Solder
Product Length 8.89 mm
Pitch 1.2700 mm
Operating Temperature -55 to 125 °C
Mounting Surface Mount
Max Processing Temp 260
MSL Level MSL 1 - Unlimited
Contact Material Phosphor Bronze

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8536904000
HTSN: 8536694040

Documents

Please log in to view more information.
Add To Bom

Documents

Title Download Type Date Published
FTR-107-51-S-D-06 Schematic from Samtec Schematics 20171204
CLEAR ALL Compare (0/10)