Manufacturer:
Samsung
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Product Width | 0.6 x 0.3 x 0.3 |
|
Product Length | 0.6 mm |
|
Operating Temperature Min | -55 °C |
|
Capacitor Terminals | Wraparound |
|
Capacitance | 0.1 uF |
|
Operating Temperature Max | 85 °C |
Description | Value |
---|---|
ECCN: | EAR99 |