35ZLH47MMLQT15X11 by Rubycon Leaded Aluminum Electrolytic Capacitors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

35ZLH47MMLQT15X11

Cap Aluminum 47uF 35V 20% PC Pin Aluminum Cylindrical Can 2mm 345mA 6000 hr 105°C Bulk

Avnet Manufacturer Part #: 35ZLH47MMLQT15X11
RoHS 6 Compliant

Cap Aluminum 47uF 35V 20% PC Pin Aluminum Cylindrical Can 2mm 345mA 6000 hr 105°C Bulk

Technical Attributes

Find Similar Parts
Description Value
Capacitor Terminals PC Pin
Voltage(DC) 35 V
Product Range ZLH
Ripple Current 345 mA
Capacitance 47 uF

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
CLEAR ALL Compare (0/10)