Manufacturer:
Rohm
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
No. of Pins | 2 |
|
Power Dissipation | 200 |
|
Diode Case Style | SOD-323FL |
|
Product Range | UDZV Series |
|
Operating Temperature Max | 150 °C |
|
Zener Voltage Nom | 14 |
|
Diode Mounting | Surface Mount |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |