PDP SEO Portlet

SML-D12V8WT86

LED, EXCELED, Red, SMD, 0603, 20 mA, 2.2 V, 630 nm

Official logo for Rohm
Manufacturer:Rohm
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: SML-D12V8WT86
Secondary Manufacturer Part#: SML-D12V8WT86
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ROHM's chip LED lineup consists of standard type,top-view type, side-view type and reverse-mount type.

·EXCELED™ serise
·0603(1608mm) size
·Thin packagetype chip LED

Technical Attributes

Find Similar Parts

Description Value
Red
630 nm
40 mcd
AlGaInP
1.2x0.8x0.37 mm
Rectangular
260
20 mA
2.2 V
54 mW
Surface Mount
Top Mount
-40 to 85 °C
2Chip LED
2
1.6 x 0.8 mm
5 V
Uni-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: