Manufacturer:
Rohm
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Number of LEDs | 1 |
|
Intensity | 63 mcd |
|
Category | Chip LED |
|
MSL Level | MSL 3 - 168 hours |
|
Max Processing Temp | 265 |
|
Maximum Forward Current | 30 mA |
|
Operating Temperature | -40 to 100 °C |
|
Reverse Voltage | 5 V |
|
Mounting | Surface Mount |
|
Dominant Wavelength | 624 nm |
|
Maximum Power Dissipation | 75 mW |
|
Lens Shape Type | Rectangular |
|
LED Material | AlGaInP |
|
Color | Red |
|
Supplier Package | Chip LED |
|
Pin Count | 2 |
|
Type | Uni-Color |
|
Lead Finish | Gold |
|
Maximum Forward Voltage per Color | 2 V |
|
Mounting Orientation | Top Mount |
|
Peak Wavelength | 630 nm |
|
Lens Dimensions | 1.2x0.8x0.37 mm |
|
Product Dimensions | 1.6 x 0.8 mm |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |
Documents
Title | Download | Type | Date Published |
---|---|---|---|
Product Guide for SML-512UW | Product-Guides | 20150617 |