Manufacturer:
Rohm
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Gate Source Threshold Voltage Max | 5.6 |
|
No. of Pins | 3 |
|
Transistor Case Style | TO-247N |
|
Mosfet Module Configuration | Single |
|
Channel Type | N Channel |
|
Power Dissipation | 165 |
|
Continuous Drain Current Id | 39 |
|
Drain Source Voltage Vds | 650 |
|
Rds(on) Test Voltage | 18 |
|
Operating Temperature Max | 175 °C |
|
Drain Source On State Resistance | 78 |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8541290080 |
HTSN: | 8541290095 |