RSB16VTE-17 by Rohm Transient Voltage Suppressors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

RSB16VTE-17

Diode Zener Single 16V 10% 200mW 2-Pin UMD T/R

RSB16VTE-17 in Transient Voltage Suppressors by Rohm
Rohm
Manufacturer: Rohm
Avnet Manufacturer Part #: RSB16VTE-17
RoHS 10 Compliant
NCNR

RSB16V is a bi-directional zener diode having two zeners confronted in one package, aimed to absorb the surge in plus and minus directions arising from the signal line in mobile phone, consumer electronics such as PC, and automotive applications. In general, two pieces of zener diodes are used as ESD protector to absorb the surge in +/ - directions. Paying attention to this point and using its original technology, Succeeded to incorporate 2 zeners in one die / package for benefit of space-saving on the circuit board.

Key Features

  • Absorption of plus & minus surge with one package.
  • Decrease of components and space-saving on the circuit board.

Technical Attributes

Find Similar Parts
Description Value
Operating Temperature Max 150 °C
Zener Voltage Nom 16
Diode Case Style SOD-323FL
Diode Mounting Surface Mount

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8541100050
HTSN: 8541290075

Documents

Please log in to view more information.
Add To Bom

Documents

Title Download Type Date Published
Product Guide for RSB16V Product-Guides 20150617
CLEAR ALL Compare (0/10)