RLD65NZX2-00M by Rohm Laser Diodes | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

RLD65NZX2-00M

Laser Diode 658nm 7mW 3-Pin Tray

Rohm
Manufacturer: Rohm
Avnet Manufacturer Part #: RLD65NZX2-00M
RoHS 6 Compliant

Laser Diode 658nm 7mW 3-Pin Tray

Technical Attributes

Find Similar Parts
Description Value
Power Supply Type Single
Wavelength 658 nm
Maximum Operating Current 45 mA
Photodiode Reverse Voltage 20 V
Maximum Threshold Current 35 mA
Product Dimensions 5.6 x 3.5 mm
Operating Temperature -10 to 70 °C
Maximum Optical Output Power 7 mW
Half Intensity Angle Perpendicular 28 °
Half Intensity Angle Parallel 8.5 °
Mounting Through Hole
Pin Count 3
Screening Level Commercial

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
CLEAR ALL Compare (0/10)