Manufacturer:
Rohm
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Operating Temperature Max | 125 °C |
|
Diode Case Style | SOD-323FL |
|
Diode Configuration | Single |
|
Repetitive Peak Reverse Voltage | 45 |
|
No. of Pins | 2 |
|
Forward Surge Current | 1 |
|
Average Forward Current | 100 |
|
Diode Mounting | Surface Mount |
|
Forward Voltage Max | 550 |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |