RB060MM-60TFTR
Schottky Rectifier, 60 V, 2 A, Single, SOD-123FL, 2 Pins, 610 mV
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 | ||
| SOD-123FL | ||
| Single | ||
| Surface Mount | ||
| 30 | ||
| 610 | ||
| 2 | ||
| 150 °C | ||
| AEC-Q101 | ||
| 60 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541.10.00.80 |
| Schedule B: | 8541.10.00.80 |