Manufacturer:
Rohm
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Operating Temperature Max | 150 |
|
Forward Voltage Max | 610 |
|
Diode Configuration | Single |
|
Diode Mounting | Surface Mount |
|
Repetitive Peak Reverse Voltage | 60 |
|
Diode Case Style | SOD-123 |
|
Average Forward Current | 2 |
|
No. of Pins | 2 |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |
Documents
Title | Download | Type | Date Published |
---|---|---|---|
Product Guide for RB060M-60 | Product-Guides | 20150617 |