Manufacturer:
Rohm
Product Category:
Resistors,
Surface Mount Current Sense Resistors
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Resistor Case / Package | 5931 |
|
Resistance Tolerance | 1 |
|
Operating Temperature Min | -55 |
|
Operating Temperature Max | 170 |
|
Power Rating | 5 W |
|
Temperature Coefficient | 75 ppm/°C |
|
Product Length | 15 mm |
|
Resistance | 1 mOhm |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8533210025 |
HTSN: | 8533210030 |