PMR50HZPFU8L00 by Rohm Surface Mount Current Sense Resistors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

PMR50HZPFU8L00

SMD Current Sense Resistor, 8 Milliohm, ± 1%, 1 W, 2010 [5025 Metric], Thick Film

PMR50HZPFU8L00 in Surface Mount Current Sense Resistors by Rohm
Rohm
Manufacturer: Rohm
Avnet Manufacturer Part #: PMR50HZPFU8L00
RoHS 6 Compliant

SMD Current Sense Resistor, 8 Milliohm, ± 1%, 1 W, 2010 [5025 Metric], Thick Film

Technical Attributes

Find Similar Parts
Description Value
Resistance 8 mOhm
Resistance Tolerance 1
Product Width 2.5 mm
Product Length 5 mm
Temperature Coefficient 100 ppm/°C
Product Range PMR Series
Power Rating 1 W
Qualification AEC-Q200
Operating Temperature Min -55
Resistor Case / Package 2010
Resistor Technology Thick Film
Operating Temperature Max 155

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
CLEAR ALL Compare (0/10)