Manufacturer:
Rohm
Product Category:
Resistors,
Surface Mount Resistors
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Operating Temperature Min | -55 |
|
Operating Temperature Max | 155 |
|
Resistance Tolerance | 1 |
|
Resistor Case / Package | 2512 |
|
Resistor Type | Thick Film |
|
Product Length | 6.4 |
|
Product Width | 3.2 |
|
Temperature Coefficient | 150.0000 ppm/°C |
|
Resistance | 1 MOhm |
|
Power Rating | 2.0000 W |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |