MNR15E0RPJ103
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| Bussed | ||
| 8 | ||
| 125 °C | ||
| -55 °C | ||
| 31 mW | ||
| 0.5 mm | ||
| 3.2 mm | ||
| MNR Series | ||
| 1.6 mm | ||
| AEC-Q200 | ||
| 10 | ||
| 5 | ||
| 1206 | ||
| Surface Mount | ||
| Metal Glaze | ||
| Convex | ||
| Network | ||
| 200.0000 ppm/°C | ||
| 0.64 mm | ||
| 12.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |