MNR14E0APJ102

- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
MSL 1 - Unlimited | ||
155 °C | ||
-55 °C | ||
0.5 mm | ||
3.2 mm | ||
1.6 | ||
1 | ||
5 | ||
1206 | ||
Surface Mount | ||
Metal Glaze | ||
Convex | ||
Network | ||
200.0000 ppm/°C | ||
0.8 mm |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | null |
ECCN: | EAR99 |
HTSN: | PARTS... |
Schedule B: | PARTS... |