Manufacturer:
Rohm
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
DC Current Gain hFE Min | 10000 |
|
Continuous Collector Current | 300 |
|
Power Dissipation | 200 |
|
Transistor Mounting | Surface Mount |
|
No. of Pins | 3 |
|
Transistor Polarity | NPN |
|
Collector Emitter Voltage Max | 80 |
|
Transistor Case Style | SOT-346 |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8541290080 |
HTSN: | 8541290075 |
Documents
Title | Download | Type | Date Published |
---|---|---|---|
Product Guide for MMSTA28 | Product-Guides | 20150617 |