ML5236TBZ07FL by Rohm Battery Supervisor & Monitors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

ML5236TBZ07FL

ANALOG FRONT-END IC INTENDED FOR 14-CELL

Rohm
Manufacturer: Rohm
Avnet Manufacturer Part #: ML5236TBZ07FL
ML5236TBZ07FL
RoHS 6 Compliant

ANALOG FRONT-END IC INTENDED FOR 14-CELL

Technical Attributes

Find Similar Parts
Description Value
Interfaces SPI
IC Mounting Surface Mount
No. of Pins 44
Operating Temperature Min -40 °C
IC Case / Package PTQFP
Battery Type Li-Ion
Supply Voltage Min 8 V
Supply Voltage Max 64 V
No. of Cells 14
Operating Temperature Max 85 °C

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)