Manufacturer:
Rohm
Product Category:
Resistors,
Surface Mount Resistors
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Resistor Case / Package | 1206 |
|
Tolerance | 1 % |
|
Product Dimensions | 3.2 x 1.6 x 0.55 mm |
|
Product Width | 1.6 |
|
Resistance | 2.61 |
|
Max Processing Temp | 260 °C |
|
Product Length | 3.2 mm |
|
Operating Temperature | -55 to 155 °C |
|
Resistance Tolerance | 1 |
|
Resistor Mounting | Surface Mount |
|
Resistor Terminals | Wraparound |
|
Operating Temperature Min | -55 °C |
|
Operating Temperature Max | 155 °C |
|
Resistor Type | Thick Film |
|
Temperature Coefficient | 100.0000 ppm/°C |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |