Manufacturer:
Rohm
Product Category:
Resistors,
Surface Mount Resistors
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Resistance Tolerance | 1 |
|
Resistor Case / Package | 805 |
|
Resistor Type | Thick Film |
|
Resistance | 1.1 Ohm |
|
Product Length | 2 |
|
Temperature Coefficient | 250.0000 ppm/°C |
|
Product Width | 1.25 |
|
Operating Temperature Max | 155 |
|
Operating Temperature Min | -55 |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |