Manufacturer:
Rohm
Product Category:
Resistors,
Surface Mount Resistors
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Product Length | 2 mm |
|
Power Rating | 0.4 W |
|
Temperature Coefficient | 100 ppm/°C |
|
Resistor Case / Package | 805 |
|
Operating Temperature Min | -55 |
|
Operating Temperature Max | 155 |
|
Resistance | 845 Ohm |
|
Resistor Type | Thick Film |
|
Resistance Tolerance | 1 |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8533210045 |
HTSN: | 8533210030 |