ESR10EZPF1470 by Rohm Surface Mount Resistors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

ESR10EZPF1470

Res Thick Film 0805 147Ohm 1% 2/5W ±100ppm/°C Molded SMD Paper T/R

ESR10EZPF1470 in Surface Mount Resistors by Rohm
Rohm
Manufacturer: Rohm
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ESR10EZPF1470
RoHS 10 Exempt

ROHM's anti-surge chip resistors employ resistive element uniquely structured having high tolerance to surge with 5kV ESD guarantee. This product is suitable for high-reliability sets and circuits.

Key Features

・5kV guarantee for anti-surge tolerance.
・High accuracy resistance series is also in lineup (+/- 0.5% : D-class)
・Higher rated power than that of standard type chip resistors.

Technical Attributes

Find Similar Parts
Description Value
Product Length 2 mm
Power Rating 0.4 W
Resistance Tolerance 1
Resistor Case / Package 805
Operating Temperature Min -55
Temperature Coefficient 100 ppm/°C
Resistance 147 Ohm
Resistor Type Thick Film
Operating Temperature Max 155

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)