Manufacturer:
Rohm
Product Category:
Resistors,
Surface Mount Resistors
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Resistance Tolerance | 1 |
|
Resistor Technology | Thick Film |
|
Resistor Case / Package | 603 |
|
Operating Temperature Min | -55 |
|
Operating Temperature Max | 155 |
|
Qualification | AEC-Q200 |
|
Product Range | ESR Series |
|
Temperature Coefficient | 100.0000 ppm/°C |
|
Resistance | 22 kOhm |
|
Product Width | 0.8 mm |
|
Power Rating | 0.25 W |
|
Resistor Type | Thick Film |
|
Voltage Rating | 150 V |
|
Product Length | 1.6 mm |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |