Manufacturer:
Rohm
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Operating Temperature Max | 150 |
|
Transistor Polarity | NPN |
|
DC Current Gain hFE Min | 820@50mA@5V |
|
Transistor Mounting | Surface Mount |
|
Continuous Collector Current | 600 |
|
Transistor Case Style | SMT |
|
Collector Emitter Voltage NPN Max | 20 |
|
Base Input Resistor R1 | 4.7 kOhm |
|
MSL Level | MSL 1 - Unlimited |
|
No. of Pins | 3 |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8541290080 |
HTSN: | 8541290075 |
Documents
Title | Download | Type | Date Published |
---|---|---|---|
Product Guide for DTC643TK | Product-Guides | 20150617 |