Manufacturer:
Rohm
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Base Input Resistor R1 | 47 kOhm |
|
Operating Temperature Max | 150 |
|
Transistor Case Style | SOT-416 |
|
DC Current Gain hFE Min | 68 |
|
MSL Level | 1 |
|
Collector Emitter Voltage NPN Max | 50 |
|
Power Dissipation | 150 |
|
Transistor Polarity | NPN |
|
No. of Pins | 3 |
|
Base Emitter Resistor R2 | 47 |
|
Transistor Mounting | Surface Mount |
|
Continuous Collector Current | 100 |
Description | Value |
---|---|
ECCN: | EAR99 |