DTC143XETL
Trans Digital BJT NPN 100mA 3-Pin EMT T/R
- RoHS 10 Compliant
- Tariff Charges
- Built-In Biasing Resistors.
- Built-in bias resistors enable the configuration of an inverter circuit without connecting externalinput resistors .
- Only the on/off conditions need to be set foroperation, making the circuit design easy.
- Complementary PNP Types: DTA143X series
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 | ||
| 4.7 kOhm | ||
| 50 | ||
| 100 | ||
| 30 | ||
| 3 | ||
| 150 °C | ||
| 150 | ||
| DTC143X Series | ||
| SOT-416 | ||
| Surface Mount | ||
| NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541290075 |
| Schedule B: | 8541290080 |