Manufacturer:
Rohm
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Base Input Resistor R1 | 1 kOhm |
|
Operating Temperature Max | ||| |
|
Transistor Case Style | SOT-23 |
|
No. of Pins | 3 |
|
Transistor Polarity | NPN |
|
Power Dissipation | 350 |
|
Base Emitter Resistor R2 | 10 |
|
Continuous Collector Current | 100 |
|
DC Current Gain hFE Min | 33@5mA@5V |
|
Transistor Mounting | Surface mount |
|
Product Range | DTC113ZCA |
Description | Value |
---|---|
ECCN: | EAR99 |