Manufacturer:
Rohm
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Base Input Resistor R1 | 4.7 kOhm |
|
Collector Emitter Voltage NPN Max | 50 |
|
Transistor Polarity | NPN |
|
No. of Pins | 3 |
|
Transistor Mounting | Surface Mount |
|
Continuous Collector Current | 100 |
|
DC Current Gain hFE Min | 20 |
|
Base Emitter Resistor R2 | 4.7 |
|
Transistor Case Style | SOT-416FL |
|
Operating Temperature Max | 150 |
|
MSL Level | MSL 1 - Unlimited |
|
Product Range | DTC043E Series |
|
Power Dissipation | 150 |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |
Documents
Title | Download | Type | Date Published |
---|---|---|---|
Product Guide for DTC043EEB | Product-Guides | 20150617 |