Manufacturer:
Rohm
Product Category:
Power Management,
Power Load Distribution Switches
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
No. of Channels | 1 |
|
Current Limit | 9 A |
|
Product Range | IPD |
|
No. of Pins | 8 |
|
Qualification | AEC-Q100 |
|
Operating Temperature Max | 150 °C |
|
IC Case / Package | SOP |
|
Operating Temperature Min | -40 °C |
|
No. of Outputs | 1 |
|
Input Voltage | 7 V |
|
On State Resistance | 120 mOhm |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8542.39.00.00 |
HTSN: | 8542.39.00.01 |