Manufacturer:
Rohm
Product Category:
Power Management,
Power Load Distribution Switches
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
IC Case / Package | UCSP |
|
No. of Pins | 4 |
|
Current Limit | 2 A |
|
No. of Channels | 1 |
|
No. of Outputs | 1 |
|
Input Voltage | 5 V |
|
Operating Temperature Max | 85 °C |
|
Operating Temperature Min | -30 °C |
|
On State Resistance | 245 mOhm |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8542310000 |
HTSN: | 8542310001 |
Documents
Title | Download | Type | Date Published |
---|---|---|---|
Product Guide for BUS1DJC0GWZ | Product-Guides | 20150617 |