Manufacturer:
Rohm
Product Category:
Drivers & Interfaces,
Display Drivers
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Operating Temperature Min | -40 °C |
|
No. of Pins | 80 |
|
IC Case / Package | VQFP |
|
Supply Voltage Min | 2.7 |
|
Supply Voltage Max | 6 |
|
Operating Temperature Max | 85 °C |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8542390000 |
HTSN: | 8542390001 |
Documents
Title | Download | Type | Date Published |
---|---|---|---|
Product Guide for BU97520AKV-M | Product-Guides | 20150617 |