Manufacturer:
Rohm
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Operating Temperature Max | 125 °C |
|
Supply Voltage Max | 7 V |
|
Supply Voltage Min | 700 mV |
|
No. of Pins | 5 |
|
IC Case / Package | SSOP |
|
No. of Monitored Voltages | 1 |
|
Reset Output Type | Active-Low, Open-Drain, Open-D |
|
Operating Temperature Min | -40 °C |
|
Supply Current | 300 nA |
|
Product Range | BU42xx Series |
|
IC Mounting | Surface Mount |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |
Documents
Title | Download | Type | Date Published |
---|---|---|---|
Product Guide for BU4229G | Product-Guides | 20150617 |