Manufacturer:
Rohm
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Memory Configuration | 1K x 16bit |
|
No. of Pins | 8 |
|
IC Case / Package | VSON |
|
IC Mounting | Surface Mount |
|
Memory Density | 16 Kb |
|
Operating Temperature Min | -40 °C |
|
Interfaces | Serial Microwire |
|
Operating Temperature Max | 85 °C |
|
Clock Frequency Max | 3 MHz |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |
Documents
Title | Download | Type | Date Published |
---|---|---|---|
Product Guide for BR93G86NUX-3A | Product-Guides | 20150617 |