Manufacturer:
Rohm
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Interfaces | I2C |
|
IC Mounting | Surface Mount |
|
Memory Configuration | 128x8 |
|
IC Case / Package | MSOP |
|
No. of Pins | 8 |
|
Operating Temperature Min | -40 °C |
|
Operating Temperature Max | 85 °C |
|
Supply Voltage Min | 1.8 V |
|
Supply Voltage Max | 5.5 V |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8542320050 |
HTSN: | 8542320051 |
Documents
Title | Download | Type | Date Published |
---|---|---|---|
Product Guide for BR24L01AFVM-W | Product-Guides | 20150617 |